Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RV4N500C-ND
Quantity Available 2.025
Can ship immediately
Manufacturer

Manufacturer Part Number

RV4NAYSD500A

Description POT 50 OHM 2W CARBON LINEAR
Expanded Description 50 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series RV4
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 50
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 314°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names RV4N500C

12:07:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,12000 9,12
10 8,79400 87,94
25 7,81600 195,40
50 7,16480 358,24
100 6,51350 651,35
250 5,21084 1.302,71
500 5,04800 2.524,00
1.000 4,72232 4.722,32
5.000 4,23380 21.169,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback