Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number RV4L500C-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

RV4LAYSA500A

Description POT 50 OHM 2W CARBON LINEAR
Expanded Description 50 Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets RV4, K Series
Catalog Page 2079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series RV4
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 50
Tolerance ±10%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 1
Rotation 314°
Adjustment Type User Defined
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.625" (15.88mm)
Actuator Diameter 0.249" (6.32mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names RV4L500C

23:52:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,54000 9,54
10 9,20400 92,04
25 8,18200 204,55
50 7,50020 375,01
100 6,81830 681,83
250 5,45460 1.363,65
500 5,28416 2.642,08
1.000 4,94324 4.943,24
5.000 4,43187 22.159,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback