Add To Favorites
Product Overview
Digi-Key Part Number GU5011S26-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

GU5011S26

Description POT 500 OHM 2W WIREWOUND LINEAR
Expanded Description 500 Ohm 1 Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets GU Series
Catalog Page 2079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series GU
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 500
Tolerance ±5%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.812" (20.63mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

10:23:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,19000 15,19
10 14,02700 140,27
25 13,44240 336,06
50 11,68920 584,46
100 10,52030 1.052,03
250 9,05912 2.264,78
500 8,76690 4.383,45
1.000 8,18245 8.182,45
5.000 7,48110 37.405,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback