Add To Favorites
Product Overview
Digi-Key Part Number GU2531S26-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

GU2531S26

Description POT 25K OHM 2W WIREWOUND LINEAR
Expanded Description 25k Ohm Gang Linear Panel Mount Potentiometer None 10 Turn Wirewound 2W Solder Lug
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets GU Series
Catalog Page 2079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Precision Electronics Corporation

Series GU
Packaging ? Bulk ?
Part Status Active
Taper Linear
Resistance (Ohms) 25k
Tolerance ±5%
Number of Gangs 1
Built in Switch None
Power (Watts) 2W
Temperature Coefficient -
Number of Turns 10
Rotation 3600°
Adjustment Type User Defined
Resistive Material Wirewound
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.812" (20.63mm)
Actuator Diameter 0.2497" (6.34mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

00:01:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,58000 16,58
10 15,29800 152,98
25 14,66080 366,52
50 12,74860 637,43
100 11,47370 1.147,37
250 9,88012 2.470,03
500 9,56140 4.780,70
1.000 8,92397 8.923,97
5.000 8,15906 40.795,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback