Add To Favorites
Product Overview
Digi-Key Part Number 1212-1307-1-ND
Quantity Available 635
Can ship immediately
Manufacturer

Manufacturer Part Number

813-SS-008-30-003191

Description CONN SPRING LOAD 8POS DUAL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1212-1307-1

19:51:54 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,69000 4,69
10 4,51000 45,10
25 4,13440 103,36
50 3,94660 197,33
100 3,75860 375,86
250 3,28872 822,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1307-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2,90950
  • Digi-Reel® ? : 1212-1307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback