Add To Favorites
Product Overview
Digi-Key Part Number 1212-1304-1-ND
Quantity Available 1.781
Can ship immediately
Manufacturer

Manufacturer Part Number

813-S1-008-30-016191

Description CONN SPRING LOAD 8POS DUAL SMD
Expanded Description 8 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 813
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 8
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 1
Other Names 1212-1304-1

08:41:16 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,70200 47,02
25 4,31080 107,77
50 4,11480 205,74
100 3,91870 391,87
250 3,42888 857,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1304-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 3,03350
  • Digi-Reel® ? : 1212-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback