Add To Favorites
Product Overview
Digi-Key Part Number 1212-1290-1-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-004-30-014191

Description CONN SPRING LOAD 4POS SNGL SMD
Expanded Description 4 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 4
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1212-1290-1

11:45:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,74000 2,74
10 2,62600 26,26
25 2,40760 60,19
50 2,29820 114,91
100 2,18870 218,87
250 1,91512 478,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1290-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 1,69430
  • Digi-Reel® ? : 1212-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback