Add To Favorites
Product Overview
Digi-Key Part Number 1212-1287-1-ND
Quantity Available 509
Can ship immediately
Manufacturer

Manufacturer Part Number

811-S1-002-30-015191

Description CONN SPRING LOAD 2POS SNGL SMD
Expanded Description 2 Position Spring Piston Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 811
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Piston
Number of Contacts 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Brass
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
Additional Resources
Standard Package ? 1
Other Names 1212-1287-1

16:36:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,88000 1,88
10 1,70800 17,08
25 1,60320 40,08
50 1,53360 76,68
100 1,46390 146,39
250 1,32444 331,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1212-1287-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 1,11095
  • Digi-Reel® ? : 1212-1287-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 509 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback