Add To Favorites
Product Overview
Digi-Key Part Number 1212-1037-ND
Quantity Available 3.105
Can ship immediately
Manufacturer

Manufacturer Part Number

114-87-318-41-134161

Description CONN IC DIP SOCKET 18POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DIL/SIL/TO Socket Catalog
114-yy-yyy-41-134161
RoHS Information RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Preci-Dip

Series 114
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 18 (2 x 9)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin
Contact Finish Thickness - Post -
Contact Material - Post Brass
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.047" (1.20mm)
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Resistance 10 mOhm
 
Additional Resources
Standard Package ? 22
Other Names 1148731841134160
1212-1037

04:53:09 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,97500 9,75
100 0,84120 84,12
500 0,68826 344,13
1.000 0,61177 611,77
5.000 0,53530 2.676,50
10.000 0,50854 5.085,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback