Add To Favorites
Product Overview
Digi-Key Part Number 835-1118-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

VLA106-24154

Description PS CONV DC/DC ISO 300MA 24V
Expanded Description Isolated Module DC DC Converter 1 Output 15V 300mA 21.6V - 26.4V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Power (Watts) - Manufacture Series 4W
Voltage - Isolation 2.5kV (2500V)
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 16-SIP Module (9 Leads)
Size / Dimension 1.87" L x 0.71" W x 0.95" H (47.5mm x 18.0mm x 24.1mm)
Operating Temperature -20°C ~ 70°C
Efficiency 75%
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1118
VLA106-24154-ND
VLA10624154

08:28:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,08000 18,08
10 17,17900 171,79
25 16,50040 412,51
50 15,82240 791,12
100 14,46610 1.446,61
250 13,56196 3.390,49
500 12,43180 6.215,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback