Add To Favorites
Product Overview
Digi-Key Part Number 596-1395-ND
Quantity Available 1.290
Can ship immediately
Manufacturer

Manufacturer Part Number

TFS764HG

Description IC PWR SUPPLY CTLR 414W ESIP-16
Expanded Description Converter Offline Flyback, Forward Topology 66kHz 16-eSIPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TFS757-764HG
PCN Assembly/Origin HALT 26/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series HiperTFS®
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 530V, 725V
Topology Flyback, Forward
Voltage - Start Up 12.1V
Voltage - Supply (Vcc/Vdd) 11.1 V ~ 13.4 V
Duty Cycle 70%
Frequency - Switching 66kHz
Power (Watts) 414W
Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SIP, 12 Leads, Exposed Pad, Formed Leads
Supplier Device Package 16-eSIPB
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 30
Other Names 596-1395

22:11:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,51000 8,51
10 7,66400 76,64
25 6,98280 174,57
100 6,30180 630,18
250 5,79084 1.447,71
500 5,27984 2.639,92
1.000 4,80897 4.808,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback