Add To Favorites
Product Overview
Digi-Key Part Number 596-1511-1-ND
Quantity Available 2.855
Can ship immediately
Manufacturer

Manufacturer Part Number

LYT5226D-TL

Description NON-DIMMABLE SINGLE-STAGE LED DR
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SO B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LED Driver Brochure
LYTSwitch-5 Family
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LYTSwitch™-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 90VAC
Voltage - Supply (Max) 308VAC
Voltage - Output -
Current - Output / Channel -
Frequency 40kHz ~ 124kHz
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width) 14 Leads
Supplier Device Package 16-SO B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1511-1

18:23:27 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 1,39
10 1,23600 12,36
25 1,11640 27,91
100 0,97700 97,70
250 0,85736 214,34
500 0,75768 378,84
1.000 0,59817 598,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1511-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,54674
  • Digi-Reel® ? : 596-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.855 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LYT5226D-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,72016
Send Feedback