Add To Favorites
Product Overview
Digi-Key Part Number 277-9024-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

1911033

Description TERM BLOCK HDR 4POS VERT 3.5MM
Expanded Description 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1911033
PCN Design/Specification Color Adjustment 01/Aug/2011
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON EMCV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Press-Fit
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.150" (3.81mm)
Insulation Height 0.362" (9.20mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1911033-ND
277-9024
EMCV 1.5/ 4-G-3.5
EMCV1.5/4-G-3.5

06:21:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,37400 23,74
50 2,21880 110,94
100 2,04130 204,13
250 1,88600 471,50
500 1,79722 898,61
1.000 1,65322 1.653,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback