Add To Favorites
Product Overview
Digi-Key Part Number 277-10051-1-ND
Quantity Available 1.400
Can ship immediately
Manufacturer

Manufacturer Part Number

1814524

Description CONN TERM BLOCK
Expanded Description SSL Connector 5 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1814524
Featured Product PTSM White PCB Connectors
LED Connectors
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PTSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 5
Mounting Type Through Hole, Right Angle
Termination Solder
Pitch 0.098" (2.50mm)
Fastening Type -
Features -
Housing Color White
Wire Gauge 20-26 AWG
Contact Material -
Contact Finish -
Housing Material Polyamide (PA), Nylon
Operating Temperature -
Voltage Rating 150V
Current Rating 5A
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names 277-10051-1

22:14:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,81800 8,18
50 0,78380 39,19
100 0,74960 74,96
250 0,72916 182,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 277-10051-2-ND
  • Minimum Quantity: 530
  • Quantity Available: 530 - Immediate
  • Unit Price: 0,68145
Send Feedback