Add To Favorites
Product Overview
Digi-Key Part Number 277-8702-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1770474

Description PCB TERM BLOCK 3POS 10MM
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1770474
Featured Product Combicon PLH 5 and PLA 5
PCN Design/Specification Mechanical 03/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON PLH
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.394" (10.00mm)
Mating Orientation Horizontal with Board
Current -
Voltage -
Wire Gauge 4-18 AWG
Mounting Type Through Hole
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Interlocking (Side), Lever Actuated
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1770474-ND
277-8702
PLH 16/ 3-10-ZF
PLH16/3-10-ZF

12:58:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,84000 10,84
10 10,54600 105,46
50 9,85600 492,80
100 9,06750 906,75
250 8,37760 2.094,40
500 7,98336 3.991,68
1.000 7,34371 7.343,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback