Add To Favorites
Product Overview
Digi-Key Part Number 277-6892-ND
Quantity Available 752
Can ship immediately

Factory Stock ?: 1.800
Manufacturer

Manufacturer Part Number

1727528

Description FUSE HOLDER BLADE 32V 30A PCB
Expanded Description Fuse Holder 30A 32V 1 Circuit Blade PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1727528
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC, ATO
Fuse Size 0.76" L x 0.207" W x 0.752" H (19.3mm x 5.25mm x 19.1mm)
Number of Circuits 1
Voltage 32V
Current Rating 30A
Mounting Type PCB
Orientation Vertical
Termination Style PC Pin
Contact Material -
Contact Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1727528-ND
277-6892
SI-H-FKS 30
SI-H-FKS30

12:21:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,12000 6,12
10 5,94900 59,49
50 5,56020 278,01
100 5,11530 511,53
250 4,72612 1.181,53
500 4,50372 2.251,86
1.000 4,22573 4.225,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback