Add To Favorites
Product Overview
Digi-Key Part Number 277-6323-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1726053

Description CONN TERM BLK 2LVL 3POS 5MM
Expanded Description 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1726053
PCN Packaging Multiple Devices 01/Jul/2013
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series COMBICON MKKDSN
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 250
Other Names 1726053-ND
277-6323
MKKDSN 1,5/ 3
MKKDSN1,5/3

07:16:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,39600 43,96
50 4,20500 210,25
100 4,09030 409,03
250 3,82264 955,66
500 3,51682 1.758,41
1.000 3,18552 3.185,52
2.500 3,03562 7.589,06
5.000 2,84824 14.241,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback