Add To Favorites
Product Overview
Digi-Key Part Number 993-1341-ND
Quantity Available 874
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAC18A-120L6

Description AC/DC WALL MOUNT ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAC18A-120L6
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAC18
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.5A
Power (Watts) 18W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 3.29" L x 1.38" W x 2.11" H (83.5mm x 35.0mm x 53.5mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length 39.4" (1.00m)
 
Additional Resources
Standard Package ? 80
Other Names 993-1341

02:52:51 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,67000 11,67
10 10,50000 105,00
25 9,45400 236,35
100 8,50380 850,38
250 7,65924 1.914,81
500 6,89140 3.445,70
1.000 6,20033 6.200,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback