Add To Favorites
Product Overview
Digi-Key Part Number 993-1306-ND
Quantity Available 1.008
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA18U-240L6

Description AC/DC DESKTOP ADAPTER 24V 18W
Expanded Description 24V 18W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAA18U Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSAA18U
Part Status Active
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 750mA
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Size / Dimension 4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approvals CE, cULus
Input Connector IEC 320-C14
Cord Length 59" (1.50m)
Weight 0.309 lb (140.16g)
 
Associated Product
Related Products
Additional Resources
Standard Package ? 1
Other Names 993-1306

21:43:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,21000 19,21
10 17,86000 178,60
25 16,08560 402,14
100 15,12300 1.512,30
250 14,06564 3.516,41
500 12,50808 6.254,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback