Add To Favorites
Product Overview
Digi-Key Part Number 993-1337-ND
Quantity Available 347
Can ship immediately
Manufacturer

Manufacturer Part Number

PSAA15W-120L6

Description AC/DC DESKTOP ADAPTER 12V 15W
Expanded Description 12V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSAA15W
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA15W
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.25A
Power (Watts) 15W
No Load Power Consumption 250mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Approvals CB, CE, cULus
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 4.94 oz (140g)
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 993-1337

11:14:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,63000 12,63
10 11,36600 113,66
25 10,23280 255,82
100 9,20410 920,41
250 8,28836 2.072,09
500 7,45760 3.728,80
1.000 6,95870 6.958,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback