Add To Favorites
Product Overview
Digi-Key Part Number 993-1190-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA160-212

Description AC/DC CONVERTER 24V 160W
Expanded Description Open Frame AC DC Converter 1 Output 24V 6.67A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PSA160
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PSA160U
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.67A
Power (Watts) 160W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -20°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.34" H (101.6mm x 50.8mm x 34.0mm)
Minimum Load Required Yes
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names 993-1190
PSA160-212-R
PSA160212

02:07:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 85,02000 85,02
10 76,51800 765,18
25 68,87200 1.721,80
100 61,98190 6.198,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback