Add To Favorites
Product Overview
Digi-Key Part Number 993-1258-ND
Quantity Available 1.190
Can ship immediately
Manufacturer

Manufacturer Part Number

PSA05S-050QA-H

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series -
Part Status Active
Region Utilized Australia
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 0.98" L x 1.69" W x 2.09" H (25.0mm x 43.0mm x 53.0mm)
Approvals -
Input Connector AS 3112
Cord Length -
Weight 0.176 lb (79.83g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 993-1258
PSA05S-050QA

15:24:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,87000 5,87
5 5,58000 27,90
10 5,43300 54,33
25 5,14000 128,50
50 4,84600 242,30
100 4,69920 469,92
250 4,40548 1.101,37
500 4,11178 2.055,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback