Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 993-1282-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

PDA125W-1A4F

Description LED SUPPLY CC AC/DC 67-89.3V
Expanded Description 1.4A 67 ~ 89.3 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PDA125x Series
Featured Product PDA125 Series
Product Attributes Select All
Categories
Manufacturer

Phihong USA

Series PDA
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 304VAC
Voltage - Output 67 ~ 89.3 V
Current - Output (Max) 1.4A
Power (Watts) 125W
Voltage - Isolation 4.242kV (4242V)
Dimming Analog
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -40°C ~ 60°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.55" L x 2.68" W x 1.50" H (217.2mm x 68.0mm x 38.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 2.1 lbs (952.5g)
 
Additional Resources
Standard Package ? 100
Other Names 993-1282

17:34:55 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 68,52000 68,52
10 65,08900 650,89
25 59,87840 1.496,96
100 55,09190 5.509,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback