Add To Favorites
Product Overview
Digi-Key Part Number SNSAS2150CT-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

SNSAS2150

Description OSC XO 150.000MHZ PECL SMD
Expanded Description 150MHz PECL XO (Standard) Oscillator Surface Mount 3.3V 70mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SNSAS2150
Product Training Modules Total Timing Technology
Timing Solutions
Featured Product ASSP Crystal Oscillators XO
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ ASSP XO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 150MHz
Function Enable/Disable
Output PECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) 25mA
 
Additional Resources
Standard Package ? 1
Other Names SNSAS2150CT

17:57:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,49000 6,49
10 5,84100 58,41
25 5,32200 133,05
100 4,80260 480,26
250 4,41320 1.103,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SNSAS2150TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,65800
  • Digi-Reel® ? : SNSAS2150DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 444 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback