Add To Favorites
Product Overview
Digi-Key Part Number PI7C9X20505GPBNDE-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

PI7C9X20505GPBNDE

Description IC PCIE PACKET SWITCH 256BGA
Expanded Description Packet Switch, 5-Port/5-Lane Interface 256-PBGA (17x17)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets PI7C9X20505GP Brief
PCN Design/Specification Multiple Devices Copper Wire 26/Sept/2011
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series GreenPacket™
Packaging ? Tray ?
Part Status Active
Applications Packet Switch, 5-Port/5-Lane
Interface PCI Express
Voltage - Supply -
Package / Case 256-BGA
Supplier Device Package 256-PBGA (17x17)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 90

03:04:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,90000 20,90
10 19,00400 190,04
25 17,57880 439,47
100 16,15340 1.615,34
250 14,72812 3.682,03
500 13,77792 6.888,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback