Add To Favorites
Product Overview
Digi-Key Part Number PI74AVC164245AE-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

PI74AVC164245AE

Description IC TXRX LEVEL SHIFT 3ST 48-TSSOP
Expanded Description Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI74AVC164245
PCN Packaging Labeling Change 30/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1074 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Pericom

Series 74AVC
Packaging ? Tube ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 2
Channels per Circuit 8
Voltage - VCCA 2.3 V ~ 2.7 V
Voltage - VCCB 3 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 39

03:23:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 4,29500 42,95
25 3,86560 96,64
100 3,52200 352,20
250 3,17840 794,60
500 2,85194 1.425,97
1.000 2,40526 2.405,26
2.500 2,28500 5.712,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI74AVC164245AEX-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,40526
Send Feedback