Add To Favorites
Product Overview
Digi-Key Part Number PI5PD2069WEXCT-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

PI5PD2069WEX

Description IC POWER DIST USB 2.85A 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Pericom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.1A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 105°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names PI5PD2069WEXCT

01:31:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75300 7,53
25 0,68080 17,02
100 0,59560 59,56
250 0,52264 130,66
500 0,46186 230,93
1.000 0,36462 364,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI5PD2069WEXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,33040
  • Digi-Reel® ? : PI5PD2069WEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback