Add To Favorites
Product Overview
Digi-Key Part Number KX2513D0032.768000-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

KX2513D0032.768000

Description OSCILLATOR XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 15µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets KX251 Series
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ KX
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 0.5µA
 
Additional Resources
Standard Package ? 100

20:42:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,83400 28,34
50 2,55100 127,55
100 2,32430 232,43
500 1,88206 941,03
1.000 1,58727 1.587,27
2.500 1,50791 3.769,77
5.000 1,45122 7.256,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback