Add To Favorites
Product Overview
Digi-Key Part Number JT255CF0026.000000CT-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

JT255CF0026.000000

Description OSC TCXO 26.000MHZ CLP SNWV SMD
Expanded Description 26MHz Clipped Sine Wave TCXO Oscillator Surface Mount 2.8V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets JT255 Series
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ JT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 26MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names JT255CF0026.000000CT

01:36:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,28000 6,28
10 5,60700 56,07
50 5,04660 252,33
100 4,59800 459,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : JT255CF0026.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback