Add To Favorites
Product Overview
Digi-Key Part Number FRSTB1027-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

FRSTB1027

Description OSC VCXO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS VCXO Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FRSTB1027
Product Training Modules Total Timing Technology
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FR
Packaging ? Bulk ?
Part Status Active
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 1µA
 
Additional Resources
Standard Package ? 1

23:05:46 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,06800 30,68
50 2,76120 138,06
100 2,51580 251,58
500 2,03716 1.018,58
1.000 1,71808 1.718,08
2.500 1,63218 4.080,44
5.000 1,57082 7.854,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback