Add To Favorites
Product Overview
Digi-Key Part Number 298-10084-ND
Quantity Available 1.196
Can ship immediately
Manufacturer

Manufacturer Part Number

PV22-10R-MY

Description CONN RING CIRC 22-26AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PV22-xR(CY,MY) Drawing
Featured Product Panduit Terminals
Catalog Page 367 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Pan-Term®
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.320" (8.13mm)
Length - Overall 0.780" (19.81mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-26 AWG
Insulation Insulated
Features Brazed Seam
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.110" (2.79mm)
Material - Insulation Vinyl
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 298-10084
PV22-10R-M
PV22-10R-M-ND
PV2210RMY

22:52:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,21800 2,18
25 0,21440 5,36
50 0,20860 10,43
100 0,20460 20,46
500 0,20078 100,39
1.000 0,19689 196,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback