Add To Favorites
Product Overview
Digi-Key Part Number 298-10405-1-ND
Quantity Available 3.290
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18-112FIB-3K

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNF18-11xFIB Drawing
DNG FL, FIB Catalog
Featured Product Disco Male/Female Disconnects
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.010" (0.25mm)
Tab Length -
Length - Overall 0.710" (18.03mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Natural
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 298-10405-1

14:52:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,30800 3,08
25 0,30240 7,56
50 0,29400 14,70
100 0,28860 28,86
500 0,28312 141,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10405-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27763
Send Feedback