Add To Favorites
Product Overview
Digi-Key Part Number 298-10395-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMS-A-X

Description 1.13" 28.7MM SWIVEL CBL TIE MNT
Expanded Description Dual Opening, Swivel Cable Tie Holder Natural Epoxy
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series -
Part Status Active
Type Dual Opening, Swivel
Mounting Type Epoxy
Size / Dimension 1.13" L x 1.13" W x 0.35" H (28.7mm x 28.7mm x 8.9mm)
For Use With/Related Products M, I, S, SGM, SGI Ties
Material Aluminum, Nylon
Color Natural
 
Additional Resources
Standard Package ? 10
Other Names 298-10395
ASMS-A-X-ND

22:31:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10 6,58900 65,89
20 6,19350 123,87
40 5,46900 218,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback