Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1110-2021-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

PM-Y64P

Description SENSOR 5MM 5-24VDC PNP
Expanded Description Optical Sensor Transmissive 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Connector, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM-64 Catalog
PCN Obsolescence/ EOL Multiple Series May/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-64
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Connector, Slot Type
Type Unamplified
 
Additional Resources
Standard Package ? 1
Other Names 1110-2021

02:35:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,31000 20,31
5 19,89200 99,46
10 16,57700 165,77
25 15,33320 383,33
50 14,91920 745,96
100 12,84690 1.284,69
500 12,01812 6.009,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback