Add To Favorites
Product Overview
Digi-Key Part Number 1110-1368-ND
Quantity Available 328
Can ship immediately

Factory Stock ?: 62
Manufacturer

Manufacturer Part Number

PM-Y44P-C3

Description SENSOR PHOTO 5MM 5-24VDC PNP
Expanded Description Optical Sensor Transmissive 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PM Series
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-44
Part Status Active
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-1368

09:09:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,61000 26,61
5 25,39600 126,98
10 22,97900 229,79
25 21,16400 529,10
50 18,74520 937,26
100 18,14070 1.814,07
500 16,93130 8.465,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback