Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1110-2300-ND
Quantity Available 76
Can ship immediately

Factory Stock ?: 596
Manufacturer

Manufacturer Part Number

PM-K24

Description SENSOR PHOTO 5MM 5-24VDC NPN
Expanded Description Optical Sensor Transmissive 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM-24 Series
PCN Obsolescence/ EOL Multiple Series May/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-24
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2300

13:47:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,86000 20,86
5 20,43000 102,15
10 17,02500 170,25
25 15,74800 393,70
50 15,32240 766,12
100 13,19430 1.319,43
500 12,34306 6.171,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback