Add To Favorites
Product Overview
Digi-Key Part Number 1110-2609-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

EX-19B-PN

Description SENSOR PHOTO PNP 1M 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EX Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series EX-10
Part Status Active
Sensing Method Through-Beam
Sensing Distance 39.37" (1m)
Voltage - Supply 12 V ~ 24 V
Response Time 500µs
Output Configuration PNP - Open Collector/Dark-ON
Connection Method Cable
Ingress Protection IP67
Cable Length 78.740" (2000.00mm)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names 1110-2609
EX-19B-PN-ND

10:33:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 115,11000 115,11
5 109,04600 545,23
10 96,93100 969,31
25 90,87280 2.271,82
50 87,84360 4.392,18
100 84,81460 8.481,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback