Add To Favorites
Product Overview
Digi-Key Part Number MN63Y1208-E1CT-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

MN63Y1208-E1

Description IC LSI NFC TAG RFID 16QFN
Expanded Description RFID Reader/Transponder IC 13.56MHz ISO 14443 UART 1.7 V ~ 3.6 V 16-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443
Interface UART
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -20°C ~ 85°C
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (4.2x3.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MN63Y1208-E1CT

06:45:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 2,69
10 2,43000 24,30
25 2,16960 54,24
100 1,95260 195,26
250 1,73572 433,93
500 1,51872 759,36
1.000 1,25838 1.258,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MN63Y1208-E1TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,11580
  • Digi-Reel® ? : MN63Y1208-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback