Add To Favorites
Product Overview
Digi-Key Part Number P13486CT-ND
Quantity Available 35.155
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ826W86RA

Description LED ORANGE 0603 SMD
Expanded Description Orange 605nm LED Indication - Discrete 1.92V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ826W86RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ826W86RA View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2666 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 16.9mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.92V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 610nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package UTSS Type
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13486CT

19:00:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32600 3,26
25 0,26640 6,66
100 0,21300 21,30
250 0,17968 44,92
500 0,15310 76,55
1.000 0,11981 119,81
2.500 0,10982 274,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13486TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,09077
  • Digi-Reel® ? : P13486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback