Add To Favorites
Product Overview
Digi-Key Part Number P619-ND
Quantity Available 2.388
Can ship immediately
Manufacturer

Manufacturer Part Number

LNG442YKX

Description LED AMBER 5X2MM RECT T/H
Expanded Description Amber LED Indication - Discrete 2.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNG442YKX View all Specifications
Featured Product Wearables Technology Components
Catalog Page 2671 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 2mcd
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case Radial
Supplier Device Package Square Type LED
Size / Dimension -
Height (Max) 7.70mm
 
Additional Resources
Standard Package ? 100
Other Names P619

06:08:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31600 3,16
25 0,25800 6,45
100 0,20650 20,65
250 0,17424 43,56
500 0,14842 74,21
1.000 0,11616 116,16
2.500 0,10648 266,19
5.000 0,09680 483,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback