Add To Favorites
Product Overview
Digi-Key Part Number P14224-ND
Quantity Available 1.205
Can ship immediately
Manufacturer

Manufacturer Part Number

LN260RPX

Description LED RED 3X2MM RECT T/H
Expanded Description Red LED Indication - Discrete 2.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LN260RPX View All Specifications
Featured Product Wearables Technology Components
Catalog Page 2671 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 0.7mcd
Lens Style/Size Rectangle with Flat Top, 3.00mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 700nm
Features -
Package / Case Radial
Supplier Device Package Square Type LED
Size / Dimension -
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P14224

15:25:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,46700 4,67
25 0,38920 9,73
100 0,33520 33,52
250 0,29924 74,81
500 0,25736 128,68
1.000 0,19870 198,70
2.500 0,17955 448,87
5.000 0,16758 837,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback