Add To Favorites
Product Overview
Digi-Key Part Number FC6546010RCT-ND
Quantity Available 5.527
Can ship immediately
Manufacturer

Manufacturer Part Number

FC6546010R

Description MOSFET 2N-CH 60V 0.1A SMINI6-F3
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 100mA 150mW Surface Mount SMini6-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FC6546010R
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 12 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SMini6-F3-B
 
Additional Resources
Standard Package ? 1
Other Names FC6546010RCT

08:34:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36100 3,61
25 0,28120 7,03
100 0,21300 21,30
250 0,15072 37,68
500 0,12058 60,29
1.000 0,09245 92,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FC6546010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07805
  • Digi-Reel® ? : FC6546010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback