Add To Favorites
Product Overview
Digi-Key Part Number P13698CT-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z1V220JA

Description VARISTOR 22V 20A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EZJZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) -
Current - Surge 20A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 13VDC
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13698CT

20:34:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,15000 1,50
25 0,12720 3,18
100 0,09230 9,23
250 0,08260 20,65
500 0,07510 37,55
1.000 0,06756 67,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13698TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06140
  • Digi-Reel® ? : P13698DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback