Add To Favorites
Product Overview
Digi-Key Part Number P14187CT-ND
Quantity Available 25.374
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z0V80015D

Description VARISTOR 80V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 80V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14187CT

19:48:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,14700 1,47
25 0,12480 3,12
100 0,09080 9,08
250 0,08124 20,31
500 0,07386 36,93
1.000 0,06645 66,45
2.500 0,06220 155,51
5.000 0,05875 293,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14187TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05344
  • Digi-Reel® ? : P14187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback