Add To Favorites
Product Overview
Digi-Key Part Number P14129CT-ND
Quantity Available 10.171
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-P0V080KA

Description VARISTOR 8V 15A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) -
Current - Surge 15A
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5.6VDC
Capacitance @ Frequency 290pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P14129CT

05:34:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,17700 1,77
25 0,15320 3,83
100 0,11540 11,54
250 0,10484 26,21
500 0,09428 47,14
1.000 0,08826 88,26
2.500 0,08337 208,42
5.000 0,07811 390,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14129TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07256
  • Digi-Reel® ? : P14129DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback