Add To Favorites
Product Overview
Digi-Key Part Number Y2564CT-ND
Quantity Available 34.910
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-V4V564JV

Description RES ARRAY 2 RES 560K OHM 0606
Expanded Description 560k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBV4V Spec
EXB Series Datasheet
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 560k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names EXB-V4V564
EXBV4V564
Y2564CT

00:05:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08000 0,80
25 0,05760 1,44
50 0,04400 2,20
100 0,03230 3,23
250 0,02472 6,18
500 0,01978 9,89
1.000 0,01455 14,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y2564TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01627
  • Digi-Reel® ? : Y2564DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback