Add To Favorites
Product Overview
Digi-Key Part Number Y23R0CT-ND
Quantity Available 9.518
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-V4V3R0JV

Description RES ARRAY 2 RES 3 OHM 0606
Expanded Description 3 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBV4V Spec
EXBxxV
Catalog Page 2035 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 3
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0606, Concave
Supplier Device Package 0606
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names Y23R0CT

14:09:28 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07800 0,78
25 0,05680 1,42
50 0,04320 2,16
100 0,03180 3,18
250 0,02432 6,08
500 0,01944 9,72
1.000 0,01431 14,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : Y23R0TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01576
  • Digi-Reel® ? : Y23R0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback