Add To Favorites
Product Overview
Digi-Key Part Number P16166CT-ND
Quantity Available 5.900
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-S8V390J

Description RES ARRAY 4 RES 39 OHM 2009
Expanded Description 39 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXBxxV
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 39
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 100mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 2009, Concave, Long Side Terminals
Supplier Device Package 2009
Size / Dimension 0.200" L x 0.087" W (5.08mm x 2.20mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names P16166CT

15:12:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27600 2,76
25 0,21040 5,26
50 0,15620 7,81
100 0,11610 11,61
250 0,09816 24,54
500 0,08412 42,06
1.000 0,06408 64,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16166TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05734
  • Digi-Reel® ? : P16166DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback