Add To Favorites
Product Overview
Digi-Key Part Number U6224CT-ND
Quantity Available 7.712
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-Q16P224J

Description RES ARRAY 15 RES 220K OHM 1506
Expanded Description 220k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-Q16P224J View All Specifications
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 220k
Tolerance ±5%
Number of Resistors 15
Number of Pins 16
Power Per Element 25mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names U6224CT

17:20:09 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,49600 4,96
25 0,42480 10,62
50 0,38200 19,10
100 0,33250 33,25
250 0,29720 74,30
500 0,24058 120,29
1.000 0,19458 194,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U6224TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,16725
  • Digi-Reel® ? : U6224DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback