Add To Favorites
Product Overview
Digi-Key Part Number U6102CT-ND
Quantity Available 11.539
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-Q16P102J

Description RES ARRAY 15 RES 1K OHM 1506
Expanded Description 1k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-Q16P102J View All Specifications
Catalog Page 2036 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EXB
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 1k
Tolerance ±5%
Number of Resistors 15
Number of Pins 16
Power Per Element 25mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1506, Convex, Long Side Terminals
Supplier Device Package 1506
Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names U6102CT

22:12:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,51000 5,10
25 0,43640 10,91
50 0,39280 19,64
100 0,34190 34,19
250 0,30552 76,38
500 0,24732 123,66
1.000 0,20004 200,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : U6102TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,17194
  • Digi-Reel® ? : U6102DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.539 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback